
Board mount DC/DC converter with a 5Vdc, 0.75W output, capable of 150mA max output current. Features an 11.4-12.6Vdc input range, 1kV isolation, and short circuit protection (SCP). Operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in a DIP form factor for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VIBLSD1-S12-S5-DIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 69% |
| Features | SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VIBLSD1-DIP |
| Voltage - Output 1 | 5V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S12-S5-DIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.