Isolated DC/DC converter, board mount, SIP package. Delivers 5 Vdc output voltage at 200mA current, with 0.75W output power. Features an input voltage range of 11.4 to 12.6 Vdc and 1kV isolation voltage. Operating temperature range from -40°C to 85°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the CUI VIBLSD1-S12-S5-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VIBLSD1-S12-S5-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 69% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VIBLSD1-SIP |
| Voltage - Output 1 | 5V |
| Weight | 0.074075oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S12-S5-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
