Board mount DC/DC converter delivering 1W output power with a 12Vdc output voltage and 83mA output current. Features a 22.8~25.2 Vdc input range, 73% efficiency, and 1kV isolation. Operates across a -40°C to 85°C temperature range and includes short-circuit protection. SIP package designed for through-hole mounting.
CUI VIBLSD1-S24-S12-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VIBLSD1-SIP |
| Voltage - Output 1 | 12V |
| Weight | 0.074075oz |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S24-S12-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
