Board mount DC/DC converter with a 5Vdc, 150mA, 0.75W output. Features a 22.8-25.2Vdc input range, 1kV isolation, and DIP package for through-hole mounting. Operates across a -40°C to 85°C temperature range with 70% efficiency and short-circuit protection.
CUI VIBLSD1-S24-S5-DIP technical specifications.
| Package/Case | DIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | VIBLSD1-DIP |
| Voltage - Output 1 | 5V |
| Weight | 0.084658oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S24-S5-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.