
Isolated DC/DC converter, 1W output power, delivering 5Vdc at 200mA. Features a wide input voltage range of 22.8-25.2 Vdc and 70% efficiency. Operates across a -40°C to 85°C temperature range with short circuit protection. Packaged in a SIP (Single In-line Package) for through-hole mounting, with 1kV isolation voltage.
CUI VIBLSD1-S24-S5-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 0.394inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 0.772inch |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIBLSD1-SIP (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.074075oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S24-S5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
