
1W isolated DC/DC converter with 12V output voltage and 83mA output current. Features a 4.75-5.25Vdc input range, 71% efficiency, and DIP package for through-hole mounting. Operates across a -40°C to 85°C temperature range with 1kV isolation voltage and short-circuit protection.
CUI VIBLSD1-S5-S12-DIP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Efficiency | 71% |
| Features | SCP |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIBLSD1-DIP (1W) |
| Voltage - Output 1 | 12V |
| Weight | 0.084658oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S5-S12-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
