
1W isolated DC/DC converter with a 15Vdc output voltage and 67mA maximum output current. Features a 4.75~5.25Vdc input range, 1kV isolation voltage, and 72% efficiency. Packaged in a lead-free DIP through-hole mount, this component operates from -40°C to 85°C and includes short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIBLSD1-DIP (1W) |
| Voltage - Output 1 | 15V |
| Weight | 0.084658oz |
| Width | 10mm |
| RoHS | Compliant |