Board mount DC/DC converter, 5V output voltage, 200mA output current, 1W output power. Features isolated power conversion with 1kV isolation voltage and short-circuit protection. Operates within a 4.75-5.25Vdc input range, delivering 69% efficiency. Housed in a SIP package with through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
CUI VIBLSD1-S5-S5-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Efficiency | 69% |
| Features | SCP |
| Height | 0.394inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.772inch |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VIBLSD1-SIP (1W) |
| Voltage - Output 1 | 5V |
| Weight | 0.074075oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VIBLSD1-S5-S5-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.