Sign in to ask questions about the CUI VLD25-500-DIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VLD25-500-DIP technical specifications.
| Package/Case | DIP |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 46V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VLD25-DIP |
| Weight | 0.009lb |
| RoHS | Compliant |
Download the complete datasheet for CUI VLD25-500-DIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
