
Board mount DC-DC converter for LED driving, delivering up to 25W output power with a 700mA maximum output current and adjustable output voltage up to 36Vdc. Features a wide 5.5Vdc to 46Vdc input voltage range and high 95% efficiency. Supports analog and PWM dimming, with integrated short-circuit protection (SCP). Packaged in a DIP through-hole mount for easy integration, operating across a -40°C to 71°C temperature range.
CUI VLD25-700-DIP technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 700mA |
| Dimming | Analog, PWM |
| Efficiency | 95% |
| Features | SCP |
| Height | 13.6mm |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 25W |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VLD25-DIP |
| Voltage - Output 1 | 36V |
| Weight | 0.009lb |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VLD25-700-DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
