The VLPS-50-12 is a 12V AC/DC regulated power supply with a maximum output current of 4.2A. It features an open frame style and an efficiency of 82%. The power supply has a minimum isolation voltage of 3000VAC and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.2A |
| Input/Output Type | AC/DC |
| Efficiency | 82% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Output Type | Fixed |
| Load Regulation | 2% |
| Ripple & Noise | 80mV |
| RoHS Version | 2002/95/EC |