AC/DC Power Supply Triple-OUT 5V/15V/-15V 3A/1.6A/0.3A 43.5W Medical 8-Pin
Checking distributor stock and pricing after the page loads.
CUI VMPT-45C technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 3|1.6|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 43.5W |
| Pin Count | 8 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.