CUI VMS-100-15 technical specifications.
| Efficiency | 89% |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VMS-100 (100W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VMS-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.