
100W chassis mount DC/DC converter with a 24Vdc single output. Delivers up to 4.2A maximum output current and features 91% efficiency. Operates across a -25°C to 70°C temperature range with 5.656kV isolation voltage. This power supply is designed for board mount applications.
CUI VMS-100-24 technical specifications.
| Efficiency | 91% |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | VMS-100 (100W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VMS-100-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
