
160W chassis mount DC/DC converter with a 24Vdc output voltage and 6.66A maximum output current. Features 90% efficiency and 5.656kV isolation voltage. Operates within a -25°C to 70°C temperature range. Lead-free and RoHS compliant.
CUI VMS-160-24 technical specifications.
| Efficiency | 90% |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6.66A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 160W |
| Output Voltage | 24V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | VMS-160 (160W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-160-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
