
The CUI VMS-20-15 AC/DC power supply is a 15V, 1.4A, 20W device with a through hole package. It operates within a temperature range of -25°C to 70°C and is compliant with UL, CE, TUV, IEC, and EN approvals. The supply features overvoltage protection and short-circuit protection, with an efficiency of 84%. It is available in a package quantity of 32.
CUI VMS-20-15 technical specifications.
| Approvals | UL, CE, TUV, IEC, EN |
| Efficiency | 84% |
| Features | OVP, SCP |
| Height | 0.8inch |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-20 |
| Voltage - Output 1 | 15V |
| Weight | 0.11lb |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-20-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.