CUI VMS-20-5 technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 20.4mm |
| Lead Free | Lead Free |
| Length | 60.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-20 (21.6W) |
| Voltage - Output 1 | 5V |
| Weight | 0.11lb |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
