
300W AC/DC enclosed power supply with a single 15V output at 20A. Features include a 110/230V AC input, 82% minimum efficiency, and 4000VAC isolation. Designed for medical applications, this regulated power supply offers screw terminal connections and operates from 0°C to 70°C. Dimensions are 165.1mm x 81.28mm x 40.64mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VMS-300-15-CFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 165.1 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 40.64 |
| Seated Plane Height (mm) | 40.64 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 82(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VMS-300-15-CFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.