The VMS-300-15-CFS-7 is a single-output, regulated AC/DC power supply with a nominal output voltage of 15V and a maximum output current of 20mA. It has a maximum output power of 300W and an efficiency of at least 82%. The supply is designed for use in general applications and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It meets the minimum isolation voltage requirement of 4000VAC and has a load regulation of 1% typical.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 20A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 82(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |