
300W enclosed AC/DC power supply featuring a single 24V output at 12.5A. This regulated power supply offers a maximum output power of 300W and operates with typical AC input voltages of 110V or 230V. Designed for medical applications, it boasts a minimum isolation voltage of 4000VAC and a screw terminal block for input connection. The unit measures 165.1mm in length, 81.28mm in width, and 40.64mm in height, with a minimum operating temperature of 0°C and a maximum of 70°C.
CUI VMS-300-24-CFS technical specifications.
| Package Length (mm) | 165.1 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 40.64 |
| Seated Plane Height (mm) | 40.64 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VMS-300-24-CFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.