The CUI VMS-300-24-CFS-8 is a single-output AC/DC power supply with a nominal output voltage of 24V and a maximum output current of 12.5A. It features a regulated output with a minimum efficiency of 83% and a maximum output power of 300W. The supply has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It also meets a minimum isolation voltage of 4000VAC and has a pin count of 12.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 83(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |