AC/DC Power Supply Dual-OUT 5V/12V 24A/13.33A 280W Medical 13-Pin
CUI VMS-300-D0512-CF-12 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 24|13.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 280W |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-D0512-CF-12 to view detailed technical specifications.
No datasheet is available for this part.