
Enclosed AC/DC power supply featuring dual regulated outputs of 5V at 24A and 12V at 13.33A, delivering a total of 280W. This medical-grade unit offers screw terminal block input and fixed output types, with a minimum isolation voltage of 4000VAC. Operating across a wide temperature range from 0°C to 70°C, it boasts a minimum efficiency of 80% and typical load regulation of 5%. The compact design measures 165.1mm x 81.28mm x 40.64mm with screw mounting.
Checking distributor stock and pricing after the page loads.
| Package Length (mm) | 165.1 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 40.64 |
| Seated Plane Height (mm) | 40.64 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 24|13.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 280W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 80(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |