
The CUI VMS-300-D1224-CF is a regulated AC/DC power supply with two outputs, 5V and 12V, capable of delivering a maximum output power of 146W. It has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The power supply is designed for medical applications and has a minimum isolation voltage of 4000VAC. It is a chassis mount style power supply with a package length of 127mm, width of 81.28mm, and height of 50.8mm.
Sign in to ask questions about the CUI VMS-300-D1224-CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VMS-300-D1224-CF technical specifications.
| Package Length (mm) | 127 |
| Package Width (mm) | 81.28 |
| Package Height (mm) | 50.8 |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 13.33|6.667A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 146W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Cage Code | 0P9A7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CUI VMS-300-D1224-CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.