The CUI VMS-300-D1224-CFS-15 is a dual output AC/DC regulated power supply with a maximum output power of 146 watts. It features two output voltages, 5V and 12V, with maximum output currents of 13.33A and 6.67A, respectively. The supply has a minimum isolation voltage of 4000VAC and operates within a temperature range of 0 to 70 degrees Celsius. The input connector type is IEC 320, and the power supply does not have a power indicator. It has a load regulation of 5% typical and a maximum ripple and noise of 1%. The power supply is not designed for medical applications and has 13 pins.
Checking distributor stock and pricing after the page loads.
CUI VMS-300-D1224-CFS-15 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 13.33|6.667A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 146W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |