The CUI VMS-300-D1224-CFS-16 is a dual output regulated AC/DC power supply with a maximum output power of 146W. It features a minimum isolation voltage of 4000VAC and a maximum input current of 5A. The power supply operates within a temperature range of 0°C to 70°C and has a minimum efficiency of 85%. It is designed with a 13-pin count and does not have a power indicator. The output type is fixed and has a load regulation of 5% typ. The power supply is not intended for medical applications and has a ripple and noise of 1% max.
Checking distributor stock and pricing after the page loads.
CUI VMS-300-D1224-CFS-16 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 13.33|6.667A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 146W |
| Efficiency | 85(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | IEC 320 |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Maximum Input Current | 5A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 13 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |