CUI VMS-40-15 technical specifications.
| Efficiency | 87% |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.67A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-40 (40W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-40-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.