CUI VMS-40-48 technical specifications.
| Approvals | CE, cURus, GS |
| Efficiency | 88% |
| Height | 0.75inch |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 834mA |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 48V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-40 |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-40-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.