AC/DC Power Supply Single-OUT 24V 18.8A 450W 17-Pin Box
CUI VMS-450B-24-CF technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 18.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | JST RCY Female |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.3(Typ)A |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.