The CUI VMS-450B-36-CFS is a 36V AC/DC regulated power supply with a maximum output current of 12.5A and a maximum output power of 450W. It features a 2-year warranty and operates within a temperature range of -20°C to 70°C. The power supply has a minimum isolation voltage of 4000VAC and is suitable for medical applications. It has a pin count of 17 and an input connector type of JST RCY Female.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Efficiency | 90(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Input Connector Type | JST RCY Female |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 5.3(Typ)A |
| Ripple & Noise | 360mV(Max) |
| Pin Count | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |