CUI VMS-60-48 technical specifications.
| Approvals | CE, cURus, GS |
| Efficiency | 90% |
| Height | 1.1inch |
| Isolation Voltage | 5.656kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 60W |
| Output Voltage | 48V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | VMS-60 |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VMS-60-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.