AC/DC Power Supply Single-OUT 15V 5.33A 80W Medical
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 5.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 7% |
| Maximum Input Current | 1.2A |
| Ripple & Noise | 150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |