
The VOF-15-24 DC/DC converter from CUI is a board mount power supply with a single output voltage of 24V and a maximum output current of 630mA. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 15W. The converter features overvoltage protection, overcurrent protection, and short-circuit protection, and is compliant with UL and RoHS standards.
CUI VOF-15-24 technical specifications.
| Approvals | UL |
| Current - Output 1 | 630mA |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VOF-15 (15W) |
| Voltage - Output 1 | 24V |
| Width | 48.6mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VOF-15-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
