The VOF-15B-S48 DC/DC converter from CUI operates over a temperature range of -25 to 70 degrees Celsius. It has a single output and one function. The device is a board mount type with a JEDEC package code of R-XDMA-P4 and measures 42.3mm in width and 59.2mm in length.
CUI VOF-15B-S48 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 42.3 |
| Length | 59.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VOF-15B-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.