This AC/DC power supply operates over a temperature range of -25 to 50°C and features a 4-terminal design. It has a maximum input voltage of 264V and a minimum input voltage of 85V. The power supply is packaged in a R-XDMA-P4 package type.
CUI VOF-20B-S48 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 42.3 |
| Length | 59.2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VOF-20B-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.