The CUI VOF-225A-30 AC/DC power supply operates over a temperature range of -40°C to 40°C. It has 11 terminals and is designed for a single function. The supply accepts input voltages between 80V and 264V. It is packaged in a JEDEC R-XXFM-X11 type package.
Sign in to ask questions about the CUI VOF-225A-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VOF-225A-30 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VOF-225A-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.