Single-output AC/DC power supply delivering 3.3V at 8A, with a maximum output power of 26.4W. This open-frame, regulated power supply features a 6-pin terminal block for AC input and offers a typical efficiency of 76%. It operates across a wide temperature range from -25°C to 70°C and provides 3000VAC minimum isolation voltage. Line regulation is 0.5% typical, and load regulation is 1% typical.
CUI VOF-45C-S3 technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 26.4W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 1.2A |
| Tolerance | ±3(Typ)% |
| Ripple & Noise | 100mV(Max) |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for CUI VOF-45C-S3 to view detailed technical specifications.
No datasheet is available for this part.