Board mount AC-DC power supply delivering 12 Vdc at 0.5 A, with a 6 W maximum output power. Features a wide input voltage range from 85 Vac to 264 Vac. Operates reliably across a temperature range of -25°C to 70°C. This single-output converter utilizes a 4-terminal, dual-position configuration within an R-XDMA-P4 JEDEC package, measuring 48.6 mm in length and 23.3 mm in width.
CUI VOF-6B-S12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 23.3 |
| Length | 48.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VOF-6B-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.