The VOF-S12C-15 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output current of 0.8A. It has an efficiency of 85% and a minimum isolation voltage of 3000VAC. The supply operates over a temperature range of -40 to 75°C and has a maximum output power of 12W. It is available with a 2-year warranty and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 12W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.4A |
| Tolerance | ±2% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |