CUI VPU-S200-12 technical specifications.
| Package/Case | 200 |
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | VPU-S200 (200W) |
| Voltage - Output 1 | 12V |
| Weight | 900g |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VPU-S200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.