
IGBT Driver DC-DC Converter, 1W output power, featuring dual outputs of +15Vdc at 80mA and -8.7Vdc at 40mA. Input voltage range spans 11.6Vdc to 12.4Vdc, with a maximum input of 12.4V. Offers 3kV isolation voltage and 80% efficiency, operating from -40°C to 105°C. SIP package for through-hole mounting, includes short-circuit protection (SCP).
CUI VQA-S12-D15-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 80mA |
| Current - Output 2 | 40mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 12.4V |
| Min Input Voltage | 11.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VQA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -8.7V |
| Weight | 0.151678oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
No datasheet is available for this part.