
Isolated DC-DC converter, board mount SIP package, delivering dual outputs of 15V at 40mA and -8.7V at 80mA. Features 1W output power, 3kV isolation voltage, and 80% efficiency. Operates within a 14.5-15.5Vdc input range, with a maximum operating temperature of 105°C. Includes short-circuit protection (SCP) and is RoHS compliant.
Sign in to ask questions about the CUI VQA-S15-D15-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VQA-S15-D15-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 80mA |
| Current - Output 2 | 40mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 15.5V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | -8.7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VQA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -8.7V |
| Weight | 0.151678oz |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VQA-S15-D15-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
