
Board mount DC-DC converter, 1W output power, featuring dual outputs of 15V and -8.7V with respective currents of 400mA and 800mA. Input voltage range spans 23.3V to 24.7V DC. Offers 3kV isolation voltage and operates efficiently at 80%. Designed for through-hole mounting in a SIP package, with a wide operating temperature range from -40°C to 105°C.
Sign in to ask questions about the CUI VQA-S24-D15-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VQA-S24-D15-SIP technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Current - Output 2 | 800mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.49inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 24.7V |
| Min Input Voltage | 23.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VQA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -8.7V |
| Weight | 0.151678oz |
| Width | 0.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VQA-S24-D15-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
