This DC/DC converter from CUI features a 75W output power and a 15V output voltage. It has a high efficiency of 86% and includes features such as under-voltage lockout, over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection. The converter is packaged in a DIP case and is RoHS compliant. It operates over a temperature range of -40°C to 100°C and has a maximum input voltage of 36V.
CUI VQB75W-Q24-S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VQB75W |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VQB75W-Q24-S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.