CUI VQE50W-Q24-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 91.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VQE50W |
| Voltage - Output 1 | 12V |
| Weight | 2.22226oz |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VQE50W-Q24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.