
50W DC-DC converter with a 24Vdc output and 2.08A maximum output current. Features an 18-75Vdc input range, 1.5kV isolation voltage, and 90.5% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Packaged in a DIP form factor for through-hole mounting, operating from -40°C to 105°C.
CUI VQE50W-Q48-S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.08A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.08A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VQE50W |
| Voltage - Output 1 | 24V |
| Weight | 2.22226oz |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VQE50W-Q48-S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
