AC/DC Power Supply Dual-OUT 5V/24V 15A/3.5A 120W
CUI VSBU-120-D524A-P technical specifications.
| Warranty | 2Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 15|3.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Typical AC Input Voltage | 110|230V |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5% |
| Maximum Input Current | 1.7A |
| Ripple & Noise | 50mV(Max)|240mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VSBU-120-D524A-P to view detailed technical specifications.
No datasheet is available for this part.