
The VSBU-120-D524B is a dual-output AC/DC power supply from CUI, offering 120W of power with outputs of 5V and -24V. It operates within a temperature range of 0°C to 70°C and features a chassis mount design. The supply boasts an efficiency of 80% and an isolation voltage of 4.242kV, ensuring reliable operation. Additionally, it meets RoHS compliance requirements and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VSBU-120-D524B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VSBU-120-D524B technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 120W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Series | VSBU-120-D (120W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -24V |
| Weight | 380g |
| RoHS | Compliant |
Download the complete datasheet for CUI VSBU-120-D524B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
