CUI VSCP-1K5-09 technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | Metal |
| Efficiency | 83% |
| Height | 5.22inch |
| Lead Free | Lead Free |
| Length | 11.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 88A |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | VSCP-1K5 |
| Voltage - Output 1 | 9V |
| Width | 4.72inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VSCP-1K5-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.