The CUI VSCQ30-Q24-S3R3-T is a DC/DC controller with a 3.3V output and a maximum power dissipation of 30W. It is designed for chassis mount applications and features a module package. The device operates within a temperature range of -40°C to 85°C and has an efficiency of 91%. It is lead-free and CE approved.
Checking distributor stock and pricing after the page loads.
CUI VSCQ30-Q24-S3R3-T technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 91% |
| Height | 0.67inch |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VSCQ30-T |
| Width | 2.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.